Panasonic ERJ B1 1.2 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF122U

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$14.34

(exc. GST)

$15.78

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,780 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
20 - 80$0.717$14.34
100 - 980$0.704$14.08
1000 - 1980$0.69$13.80
2000 +$0.678$13.56

*price indicative

Packaging Options:
RS Stock No.:
228-0445
Mfr. Part No.:
ERJB1AF122U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.2kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

High Power

Package/Case

1020

Tolerance

±1 %

Packaging

Embossed Carrier Tape

Power Rating

1W

Voltage

200V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ B1

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2.5mm

Height

550μm

Standards/Approvals

RoHS

Width

5mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 1200 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy