Panasonic ERJ B1 110 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF111U

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-0434
Mfr. Part No.:
ERJB1AF111U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

110Ω

Product Type

Resistor

Technology

Thick Film

Resistor Type

High Power

Package/Case

1020

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

1W

Automotive Standard

AEC-Q200

Series

ERJ B1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

5mm

Length

2.5mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

550μm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 110 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy