KOA RN73R 117 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1173B25
- RS Stock No.:
- 223-4689
- Mfr. Part No.:
- RN73R1JTTD1173B25
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$320.00
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.064 | $320.00 | - |
| 25000 + | $0.058 | $290.00 | 9% |
*price indicative
- RS Stock No.:
- 223-4689
- Mfr. Part No.:
- RN73R1JTTD1173B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 117kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73R | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 117kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RN73R | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
The KOA RN73R series 117K ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.
SMD metal film resistors
High precision type ±0.05% is also available as standard
High performance T.C.R. ±5x10−6/K is also available as
Low current noise
Operating temperature 155℃
Rated ambient temperature 85℃
High reliability with ΔR of ±0.1% to ±0.25% in the long-term
reliability test
Endurance at 85℃ (1,000h) ΔR of ±0.1%
Improved moisture resistance by high humidity protective coating.
Suitable for control circuits in various industrial equipment
Suitable for both flow and reflow soldering
Products meet EU-RoHS requirements
AEC-Q200 qualified
Related links
- KOA RN73R 117 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1173B25
- KOA RN73R 32 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD3202B25
- KOA RN73R 2.49 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD2491B25
- KOA RN73R 150 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1503B25
- KOA RN73R 79.6 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD7962B25
- KOA RN73R 87.6 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD8762B25
- KOA RN73R 8.98 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD8981B25
- KOA RN73R 7.5 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD7501B25
