KOA RN73R 11.1 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1112B25
- RS Stock No.:
- 223-4680
- Mfr. Part No.:
- RN73R1JTTD1112B25
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$305.00
(exc. GST)
$335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.061 | $305.00 |
| 25000 + | $0.055 | $275.00 |
*price indicative
- RS Stock No.:
- 223-4680
- Mfr. Part No.:
- RN73R1JTTD1112B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 11.1kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Pitch Punch Paper | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73R | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 11.1kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Pitch Punch Paper | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RN73R | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
The KOA RN73R series 11.1k ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.
SMD metal film resistors
High precision type ±0.05% is also available as standard
High performance T.C.R. ±5x10−6/K is also available as
Low current noise
Operating temperature 155℃
Rated ambient temperature 85℃
High reliability with ΔR of ±0.1% to ±0.25% in the long-term
reliability test
Endurance at 85℃ (1,000h) ΔR of ±0.1%
Improved moisture resistance by high humidity protective coating.
Suitable for control circuits in various industrial equipment
Suitable for both flow and reflow soldering
Products meet EU-RoHS requirements
AEC-Q200 qualified
- RS Stock No. 2234681
- Mfr. Part No. RN73R1JTTD1112B25
Each (On a Tape of 100)
$0.121
- RS Stock No. 2234681P
- Mfr. Part No. RN73R1JTTD1112B25
Each (Supplied on a Reel)
$0.121
- RS Stock No. 2234741
- Mfr. Part No. RN73R1JTTD4071B25
Each (On a Tape of 100)
$0.121
- RS Stock No. 2234746
- Mfr. Part No. RN73R1JTTD4172B25
Each (On a Tape of 100)
$0.121
Related links
- KOA RN73R 11.1 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1112B25
- KOA RN73R 1.93 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1931B25
- KOA RN73R 2.49 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD2491B25
- KOA RN73R 2.7 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD2701B25
- KOA RN73R 6.73 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD6731B25
- KOA RN73R 7.06 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD7061B25
- KOA RN73R 19.8 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1982B25
- KOA RN73R 12.3 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1232B25











