Bourns CRS 10 Ω, TC100 Thin Film Surface Mount Resistor ±0.01 % 250 mW - CRS0805-FX-10R0ELF
- RS Stock No.:
- 223-1709
- Mfr. Part No.:
- CRS0805-FX-10R0ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$2.86
(exc. GST)
$3.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | $0.143 | $2.86 | - |
| 100 - 480 | $0.14 | $2.80 | 2% |
| 500 - 980 | $0.136 | $2.72 | 4% |
| 1000 - 1980 | $0.133 | $2.66 | 6% |
| 2000 + | $0.13 | $2.60 | 9% |
*price indicative
- RS Stock No.:
- 223-1709
- Mfr. Part No.:
- CRS0805-FX-10R0ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thin Film | |
| Package/Case | TC100 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Power Rating | 250mW | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRS | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 500μm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type Anti-Surge | ||
Technology Thin Film | ||
Package/Case TC100 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Power Rating 250mW | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRS | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 500μm | ||
Termination Style Solder | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 250 mW and it works with a Thin Film technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns CRS 10 Ω, TC100 Thin Film Surface Mount Resistor ±0.01 % 250 mW - CRS0805-FX-10R0ELF
- Bourns CR 1 kΩ, 1206 Thick Film Surface Mount Resistor ±0.01 % 250 mW - CR1206-FX-1001ELF
- Bourns CRS 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-10R0ELF
- Bourns CRS 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FX-1002ELF
- Bourns CRS 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FX-1001ELF
- Bourns CRS 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRS0805-FX-1004ELF
- Bourns CRS 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FX-1000ELF
- Bourns CRM2512 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-10R0ELF
