Bourns CR 1 kΩ, 1206 Thick Film Surface Mount Resistor ±0.01 % 250 mW - CR1206-FX-1001ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$50.00

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 10000$0.01$50.00
15000 - 70000$0.01$50.00
75000 +$0.009$45.00

*price indicative

RS Stock No.:
223-1686
Mfr. Part No.:
CR1206-FX-1001ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

1kΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Tolerance

±0.01 %

Packaging

Tape & Reel

Power Rating

250mW

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Length

3.1mm

Width

1.55mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

550μm

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 250 mW and it works with a Thick Film technology.

1% tolerance

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy