TE Connectivity RL73 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR33J

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$22.39

(exc. GST)

$24.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
  • Plus 2,780 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$2.239$22.39
250 - 490$2.211$22.11
500 +$2.164$21.64

*price indicative

Packaging Options:
RS Stock No.:
223-1048
Distrelec Article No.:
304-59-854
Mfr. Part No.:
RL73K3AR33J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

330mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RL73

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

6.35mm

Standards/Approvals

No

Width

3.1mm

Height

600μm

RL73 Series SMD


The TE Connectivity RL73 Series is a low ohmic shunt resistor that acts as a current sensor. Designed with a special metal glaze resistive element, it has a nickel barrier layer beneath the solder to prolong terminal life. Applications for the RL73 series include: Audio; Communications; Automotive; Low voltage power supplies; Power management

Power ratings of up to 1W at 70°C

Resistance values down to 100mΩ

Ideal for current detection

Sizes from 0805 to 2512

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy