TE Connectivity RL73 120 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR12J

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$25.09

(exc. GST)

$27.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
10 - 240$2.509$25.09-
250 - 490$2.465$24.651%
500 +$2.421$24.213%

*price indicative

Packaging Options:
RS Stock No.:
223-0988
Mfr. Part No.:
RL73K3AR12J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

120mΩ

Resistor Type

Current

Technology

Metal Strip

Package/Case

2512

Tolerance

±5 %

Power Rating

1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RL73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

3.1mm

Height

600μm

Termination Style

Solder

Length

6.35mm

RL73 Series SMD


The TE Connectivity RL73 Series is a low ohmic shunt resistor that acts as a current sensor. Designed with a special metal glaze resistive element, it has a nickel barrier layer beneath the solder to prolong terminal life. Applications for the RL73 series include: Audio; Communications; Automotive; Low voltage power supplies; Power management

Power ratings of up to 1W at 70°C

Resistance values down to 100mΩ

Ideal for current detection

Sizes from 0805 to 2512

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy