TE Connectivity CRG 12 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F12R

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$1.80

(exc. GST)

$2.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 42,200 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 1200$0.036$1.80-
1250 - 2450$0.035$1.752%
2500 +$0.035$1.752%

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

$45.00

(exc. GST)

$49.50

(inc. GST)

RS Stock No.:
223-0168
Mfr. Part No.:
CRG0805F12R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

12Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Series

CRG

Maximum Operating Temperature

125°C

TE Connectivity CRG0805 Series SMD Fixed Resistors


The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.

Type CRG0805 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits

• This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.

• Terminal finish: Matte Sn

• Moisture sensitivity level: Level 2

• Working to an operating temperature of -55°C to +125 °C

• Pack size: 0805

Construction

Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s

What is MSL? (Moisture Sensitivity Level)

Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.

Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 0805 pack size?

0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy