Vishay RCC120 10 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120610R0FKEA

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$320.00

(exc. GST)

$350.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.064$320.00-
10000 - 15000$0.063$315.001%
20000 +$0.062$310.003%

*price indicative

RS Stock No.:
222-0770
Mfr. Part No.:
RCC120610R0FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RCC120

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.6mm

Height

600μm

COO (Country of Origin):
IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.

Increased power rating

Increased operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy