Vishay P2T 3 MΩ, 2010 Thin Film Surface Mount Resistor ±0.01 % 1 W - P2TC2010D3004LNTA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
218-2771
Mfr. Part No.:
P2TC2010D3004LNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

3MΩ

Technology

Thin Film

Package/Case

2010

Tolerance

±0.01 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

300V

Temperature Coefficient

±2 ppm/°C

Automotive Standard

No

Series

P2T

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

2.54mm

Standards/Approvals

RoHS

Termination Style

Wraparound

Length

5.08mm

Height

630μm

COO (Country of Origin):
FR
The Vishay 3Mohm thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernice’s proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).

Load life stability 0.05% typical at 2000h at 70°C under Pn

Tolerances is ± 0.01%

Termination: thin film technology

Sulfur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy