- RS Stock No.:
- 217-2733
- Mfr. Part No.:
- ERJD2DJR027V
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (On a Reel of 5000)
$0.176
(exc. GST)
$0.194
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.176 | $880.00 |
10000 - 15000 | $0.171 | $855.00 |
20000 + | $0.169 | $845.00 |
*price indicative
- RS Stock No.:
- 217-2733
- Mfr. Part No.:
- ERJD2DJR027V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 27 mΩ resistance.
High solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 27mΩ |
Technology | Thick Film |
Package/Case | 0612 (1632M) |
Tolerance | ±5 % |
Power Rating | 1W |
Related links
- Panasonic 27mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W - ERJD2DJR027V
- Panasonic 10mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W - ERJD2DJR010V
- Panasonic 18mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W - ERJD2DJR018V
- Panasonic 68mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W - ERJD2CJR068V
- Panasonic 47mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W - ERJD2CJR047V
- Panasonic 22mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W - ERJD2DJR022V
- Panasonic 56mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W - ERJD2CJR056V
- Panasonic 39mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W - ERJD2CJR039V