Panasonic ERJ D2 39 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR039V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-2667
Mfr. Part No.:
ERJD2CFR039V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

39mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

0612

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

1W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ D2

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Width

3.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 39 mΩ resistance.

High solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristics by wide terminal construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy