ROHM GMR 18 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % 4 W - GMR50HJBFGR018

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
215-9745
Mfr. Part No.:
GMR50HJBFGR018
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

18mΩ

Product Type

Surface Mount Resistor

Resistor Type

High Power

Technology

Power Shunt

Package/Case

2010

Tolerance

±1 %

Packaging

Embossed Tape

Power Rating

4W

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-65°C

Series

GMR

Maximum Operating Temperature

170°C

Width

2.5mm

Standards/Approvals

AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8

Length

5mm

Termination Style

Solder

Height

400μm

The Rohm high power low ohmic chip shunt resistors with excellent TCR characteristics. It has temperature coefficient ranges from 0 to +25℃.

High heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy