TE Connectivity RN73 7.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A7K5B

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $6.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.49

(exc. GST)

$7.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 30 left, ready to ship
  • Plus 30 left, ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 245$1.298$6.49-
250 - 495$1.272$6.36$6.50
500 +$1.25$6.25$24.00

*price indicative

Packaging Options:
RS Stock No.:
215-3364
Mfr. Part No.:
RN73C2A7K5B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

7.5kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.25mm

Standards/Approvals

No

Height

550μm

Length

2mm

Termination Style

Solder

RN0805 SMT 5.1Ω to 9.76kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Each (In a Pack of 5)
$2.308
Each (Supplied on a Reel)
$2.308
Each (Supplied on a Reel)
$2.054
Each (In a Box of 16)
$1.609

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy