Isabellenhutte BVR 3 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 3 W - BVR-I-R003-1.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$49.75

(exc. GST)

$54.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 345$9.95$49.75
350 - 695$9.702$48.51
700 +$9.55$47.75

*price indicative

Packaging Options:
RS Stock No.:
210-5121
Distrelec Article No.:
304-31-981
Mfr. Part No.:
BVR-I-R003-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

3mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Current Sensing

Package/Case

4026

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

3W

Temperature Coefficient

50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

BVR

Maximum Operating Temperature

170°C

Length

10.1mm

Standards/Approvals

DIN EN 60286-3, RoHS 2011/65/EU

Termination Style

Solder

Width

6.6mm

COO (Country of Origin):
DE
The Isabellenhutte BVR-I-R003-1.0 is 4-terminal precision resistor series from BVR has a chip size of 4026 with heavy copper connections ideally suited for mounting on DBC/IMS substrate. The resistance of BVR-I-R003-1.0 is 3meghaΩ, with a TCR of 50 ppm/K. The Isabellenhutte BVR series from Isabellenhutte offers a continuous current load up to 160A (0.0002Ω), with excellent long term stability and is AEC-Q200 qualified. It has Applications such as Current sensor for power hybrid applications, High current applications for the automotive market, Frequency converters, Power modules.

Power rating up to 12 W

Heavy copper connectors

Excellent long-term stability

Max solder temperature up to 350 °C / 30 sec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy