Vishay TNPU 500 Ω, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU1206500RAWEN00

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
207-0866
Mfr. Part No.:
TNPU1206500RAWEN00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

500Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

1206

Tolerance

±0.05 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±2 ppm/K

Automotive Standard

AEC-Q200

Series

TNPU

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

1.6mm

Height

650μm

Length

3.2mm

Termination Style

Solder

COO (Country of Origin):
DE
The Vitelec TNPU series 500? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.

Low temperature coefficients

Superior moisture resistivity

Excellent overall stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy