Vishay TNPU 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12061K00AWEN00
- RS Stock No.:
- 207-0858
- Mfr. Part No.:
- TNPU12061K00AWEN00
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$9.11
(exc. GST)
$10.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 726 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $9.11 | - |
| 250 - 499 | $8.88 | 2% |
| 500 + | $8.75 | 3% |
*price indicative
- RS Stock No.:
- 207-0858
- Mfr. Part No.:
- TNPU12061K00AWEN00
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.05 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±2 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | TNPU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 650μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.05 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±2 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series TNPU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 650μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 1k? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
Related links
- Vishay TNPU 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12061K00AWEN00
- Vishay TNPU 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU120620K0AWEN00
- Vishay TNPU 500 Ω, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU1206500RAWEN00
- Vishay TNPU 4 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12064K99AWEN00
- Vishay TNPU 2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12062K00AWEN00
- Vishay TNPU 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU06031K00AWEN00
- Vishay TNPU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08051K00AWEN00
- Panasonic ERA8A 1000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.25 W - ERA8ARW102V