KOA RN73 22 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD2202B25

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $2.50

View bulk pricing options

Subtotal (1 tape of 50 units)*

$4.55

(exc. GST)

$5.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 1200$0.091$4.55-
1250 - 2450$0.089$4.45$2.50
2500 +$0.088$4.40$7.50

*price indicative

Packaging Options:
RS Stock No.:
205-0537
Mfr. Part No.:
RN73R1JTTD2202B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

22kΩ

Technology

Metal Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Packaging

4 mm Pitch Punch Paper

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Width

800μm

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

450μm

The KOA's RN73R series 2202 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.

High reliability

SMD technology

Low current noise

Rated ambient temperature 85?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy