KOA RN73 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1003B10

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$2,345.00

(exc. GST)

$2,580.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.469$2,345.00-
10000 - 15000$0.458$2,290.002%
20000 +$0.451$2,255.003%

*price indicative

RS Stock No.:
205-0485
Mfr. Part No.:
RN73R2ATTD1003B10
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

100kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Metal Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

4 mm Pitch Punch Paper

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

10 ppm/°C

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Width

1.25mm

Height

500μm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
JP
The KOA's RN73R series 1003 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.

High reliability

SMD technology

Low current noise

Rated ambient temperature 85?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy