KOA RN73 4.99 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD4991B10
- RS Stock No.:
- 205-0477
- Mfr. Part No.:
- RN73R2ATTD4991B10
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,345.00
(exc. GST)
$2,580.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.469 | $2,345.00 | - |
| 10000 - 15000 | $0.458 | $2,290.00 | 2% |
| 20000 + | $0.451 | $2,255.00 | 3% |
*price indicative
- RS Stock No.:
- 205-0477
- Mfr. Part No.:
- RN73R2ATTD4991B10
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 4.99kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 500μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 4.99kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 500μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The KOA's RN73R series 4991 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.
High reliability
SMD technology
Low current noise
Rated ambient temperature 85?
Related links
- KOA RN73 4.99 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD4991B10
- KOA RN73 2.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD2201B25
- KOA RN73 37.4 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD3742B25
- KOA RN73 15 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD1502B25
- KOA RN73 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD1001B10
- KOA RN73 49.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD4992B10
- KOA RN73 2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD2001B25
- KOA RN73 3.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD3301B10
