KOA RN73 4.7 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD4701B10

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.50

(exc. GST)

$7.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 1240$0.65$6.50
1250 - 2490$0.634$6.34
2500 +$0.624$6.24

*price indicative

Packaging Options:
RS Stock No.:
205-0476
Mfr. Part No.:
RN73R2ATTD4701B10
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

4.7kΩ

Resistor Type

Precision

Technology

Metal Film

Package/Case

0805

Packaging

4 mm Pitch Punch Paper

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Height

500μm

Termination Style

Solder

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The KOA's RN73R series 4701 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.

High reliability

SMD technology

Low current noise

Rated ambient temperature 85?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy