KOA RN73 120 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1200B10
- RS Stock No.:
- 205-0466
- Mfr. Part No.:
- RN73R2ATTD1200B10
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,240.00
(exc. GST)
$2,465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.448 | $2,240.00 |
| 10000 - 15000 | $0.437 | $2,185.00 |
| 20000 + | $0.43 | $2,150.00 |
*price indicative
- RS Stock No.:
- 205-0466
- Mfr. Part No.:
- RN73R2ATTD1200B10
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120Ω | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 120Ω | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Length 2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The KOA's RN73R series 1200 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.
High reliability
SMD technology
Low current noise
Rated ambient temperature 85?
Related links
- KOA RN73 120 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD1200B10
- KOA RN73 2.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD2201B25
- KOA RN73 37.4 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD3742B25
- KOA RN73 15 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD1502B25
- KOA RN73 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD1001B10
- KOA RN73 49.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD4992B10
- KOA RN73 2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD2001B25
- KOA RN73 3.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD3301B10
