Yageo RL 47 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R047L

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$4.89

(exc. GST)

$5.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship from another location
  • Plus 4,500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 990$0.489$4.89-
1000 - 1990$0.477$4.772%
2000 +$0.47$4.703%

*price indicative

Packaging Options:
RS Stock No.:
199-6123
Mfr. Part No.:
RL2512FK-070R047L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

47mΩ

Technology

Thick Film

Resistor Type

Low Ohmic

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

1W

Temperature Coefficient

±1200 ppm/°C

Automotive Standard

AEC-Q200

Series

RL

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.35mm

Termination Style

Solder

Width

3.2mm

Standards/Approvals

RoHS

Height

550μm

This is a 47mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy