Yageo RL 20 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R02L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$884.00

(exc. GST)

$972.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.221$884.00
8000 - 12000$0.216$864.00
16000 +$0.212$848.00

*price indicative

RS Stock No.:
199-6120
Mfr. Part No.:
RL2512FK-070R02L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

20mΩ

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

1W

Temperature Coefficient

±1200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RL

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

RoHS

Termination Style

Solder

Width

3.2mm

Length

6.35mm

This is a 20mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy