Yageo RL 100 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RL2010FK-070R1L

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$7.32

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 975$0.293$7.33-
1000 - 1975$0.286$7.152%
2000 +$0.282$7.053%

*price indicative

Packaging Options:
RS Stock No.:
199-6115
Mfr. Part No.:
RL2010FK-070R1L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

100mΩ

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

0.75W

Temperature Coefficient

±600 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

RL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.6mm

Standards/Approvals

RoHS

Height

550μm

Length

3.1mm

Termination Style

Solder

This is a 100mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy