Yageo RL 220 mΩ, 1218 Thick Film Surface Mount Resistor ±1 % 1 W - RL1218FK-070R22L
- RS Stock No.:
- 199-6112
- Mfr. Part No.:
- RL1218FK-070R22L
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,124.00
(exc. GST)
$1,236.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.281 | $1,124.00 |
| 8000 - 12000 | $0.274 | $1,096.00 |
| 16000 + | $0.269 | $1,076.00 |
*price indicative
- RS Stock No.:
- 199-6112
- Mfr. Part No.:
- RL1218FK-070R22L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220mΩ | |
| Technology | Thick Film | |
| Resistor Type | Low Ohmic | |
| Package/Case | 1218 | |
| Packaging | Embossed Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RL | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 4.6mm | |
| Termination Style | Solder | |
| Length | 3.05mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 220mΩ | ||
Technology Thick Film | ||
Resistor Type Low Ohmic | ||
Package/Case 1218 | ||
Packaging Embossed Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RL | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 4.6mm | ||
Termination Style Solder | ||
Length 3.05mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
This is a 220mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Hazardous wastes
High component and equipment reliability
Saving of PCB space
Non-forbidden materials used in products/production
Low resistances applied to current sensing
MSL Class: MSL 1
Related links
- Yageo RL 220 mΩ, 1218 Thick Film Surface Mount Resistor ±1 % 1 W - RL1218FK-070R22L
- Yageo RL 100 mΩ, 1218 Thick Film Surface Mount Resistor ±1 % 1 W - RL1218FK-070R1L
- Yageo RL 220 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R22L
- Yageo RL 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RL1206FR-070R22L
- Yageo RL 220 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RL0805FR-070R22L
- Yageo RL 510 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R51L
- Yageo RL 200 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R2L
- Yageo RL 680 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R68L
