Yageo RL 220 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RL0805FR-070R22L

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$425.00

(exc. GST)

$470.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.085$425.00-
10000 - 15000$0.083$415.002%
20000 +$0.082$410.003%

*price indicative

RS Stock No.:
199-6067
Mfr. Part No.:
RL0805FR-070R22L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

220mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Low Ohmic

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.13W

Temperature Coefficient

±600 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RL

Maximum Operating Temperature

155°C

Length

2mm

Height

500μm

Width

1.25mm

Termination Style

Solder

Standards/Approvals

RoHS

This is a 220mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy