Yageo RL 330 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RL0603FR-070R33L

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$6.95

(exc. GST)

$7.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,950 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 1200$0.139$6.95-
1250 - 2450$0.136$6.802%
2500 +$0.134$6.703%

*price indicative

Packaging Options:
RS Stock No.:
199-6062
Mfr. Part No.:
RL0603FR-070R33L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

330mΩ

Technology

Thick Film

Resistor Type

Low Ohmic

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.1W

Temperature Coefficient

±800 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RL

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

800μm

Termination Style

Solder

Length

1.6mm

Height

450μm

This is a 330mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy