Yageo PT 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - PT1206FR-7W0R22L
- RS Stock No.:
- 199-6020
- Mfr. Part No.:
- PT1206FR-7W0R22L
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-6020
- Mfr. Part No.:
- PT1206FR-7W0R22L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | PT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 220mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series PT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 550μm | ||
This is a 220mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Reduce environmentally
High component and equipment reliability
Non-forbidden material used in products/production
Low resistances applied to current sensing
Moisture sensitivity level: MSL 1
Related links
- Yageo PT 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - PT1206FR-7W0R22L
- Yageo PT 560 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - PT1206FR-070R56L
- Yageo PT 390 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R39L
- Yageo PT 604 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R604L
- Yageo PT 220 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.125 W - PT0402FR-7W0R22L
- Yageo PT 620 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R62L
- Yageo PT 250 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R25L
- Yageo PT 200 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-7W0R2L
