Yageo PU 0.3 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKNT50U3L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$16.22

(exc. GST)

$17.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 370$3.244$16.22
375 - 745$3.162$15.81
750 +$3.118$15.59

*price indicative

Packaging Options:
RS Stock No.:
199-5999
Mfr. Part No.:
PU5931FKNT50U3L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

0.3mΩ

Product Type

Surface Mount Resistor

Technology

Metal Plate

Resistor Type

Shunt

Package/Case

5931

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Power Rating

5W

Temperature Coefficient

±175 ppm/°C

Automotive Standard

AEC-Q200

Series

PU

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

275°C

Height

500μm

Termination Style

Solder

Width

7.75mm

Length

15mm

Standards/Approvals

RoHS

This is a 300mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.

AEC-Q200 qualified

Resistance value down to 0.0001Ω and high power up to 15W

Welding metal plate construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy