Yageo PU 2 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 3 W - PU3921FKMT30R002L

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,312.00

(exc. GST)

$3,642.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$1.104$3,312.00-
6000 - 9000$1.077$3,231.002%
12000 +$1.06$3,180.003%

*price indicative

RS Stock No.:
199-5936
Mfr. Part No.:
PU3921FKMT30R002L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

2mΩ

Product Type

Surface Mount Resistor

Resistor Type

Shunt

Technology

Metal Plate

Package/Case

3921

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

3W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-65°C

Series

PU

Maximum Operating Temperature

275°C

Width

5.2mm

Standards/Approvals

RoHS

Height

500μm

Length

10mm

Termination Style

Solder

This is a 2mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.

AEC-Q200 qualified

Resistance value down to 0.0001Ω and high power up to 15W

Welding metal plate construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy