Yageo PE_L 8 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKF7W0R008L
- RS Stock No.:
- 199-5904
- Mfr. Part No.:
- PE2512FKF7W0R008L
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.82
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,760 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 990 | $0.982 | $9.82 |
| 1000 - 1990 | $0.958 | $9.58 |
| 2000 + | $0.942 | $9.42 |
*price indicative
- RS Stock No.:
- 199-5904
- Mfr. Part No.:
- PE2512FKF7W0R008L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 8mΩ | |
| Technology | Current Sensing | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape & Reel | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | PE_L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Width | 3.18mm | |
| Height | 640μm | |
| Length | 6.35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 8mΩ | ||
Technology Current Sensing | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape & Reel | ||
Power Rating 2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series PE_L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Width 3.18mm | ||
Height 640μm | ||
Length 6.35mm | ||
Standards/Approvals RoHS | ||
This is a 8mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations.
Products with lead free terminations meet RoHS requirements
High component and equipment reliability with high power rating
Low resistance and narrow tolerance can suitable for current detection
Low thermal EMF(<1uV/℃)
Low inductance <0.5uH (10MHz)
Related links
- Yageo PE_L 8 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKF7W0R008L
- Yageo PE_L 10 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKE7W0R01L
- Yageo PE_L 25 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKM7W0R025L
- Yageo PE_L 33 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PE2512FKM070R033L
- Yageo PE_L 18 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PE2512FKM070R018L
- Yageo PE_L 100 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PE2512FKM070R1L
- Yageo PE_L 50 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PE2512FKM070R05L
- Yageo PA 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PA2512FKF7W0R005E
