Yageo PA 2 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PA2512FKF070R002E
- RS Stock No.:
- 199-5856
- Mfr. Part No.:
- PA2512FKF070R002E
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$892.00
(exc. GST)
$980.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.223 | $892.00 |
| 8000 - 12000 | $0.217 | $868.00 |
| 16000 + | $0.214 | $856.00 |
*price indicative
- RS Stock No.:
- 199-5856
- Mfr. Part No.:
- PA2512FKF070R002E
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2mΩ | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Height | 400μm | |
| Width | 3.18mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 2mΩ | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 2512 | ||
Packaging Embossed Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 6.35mm | ||
Height 400μm | ||
Width 3.18mm | ||
This is a 2mΩ Yageo Resistor, PA series current sensor - low TCR with lead-free terminations made by metal substrate.
AEC-Q200 qualified
Halogen-free Epoxy
RoHS compliant
Reduce environmentally hazardous wastes
High component and equipment reliability
Non-forbidden materials used in products/production
Low resistances applied to current sensing
Anti-sulphur
Related links
- Yageo PA 2 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PA2512FKF070R002E
- Yageo PA 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PA2512FKF070R005E
- Yageo PA 1 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PA2512FKF070R001E
- Yageo PA 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - PA2512FKF7T0R005E
- Yageo PA 1 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PA2512FKF7W0R001E
- Yageo PA 4 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PA2512FKF7W0R004E
- Yageo PA 3 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - PA2512FKF7W0R003E
- Yageo PA 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PA2512FKF7W0R005E
