Yageo RC 1.1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-071K1L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$2.50

(exc. GST)

$2.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 1200$0.025$2.50
1300 - 2400$0.024$2.40
2500 +$0.024$2.40

*price indicative

Packaging Options:
RS Stock No.:
199-5795
Mfr. Part No.:
RC1206FR-071K1L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1.1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Height

550μm

Width

1.6mm

Standards/Approvals

RoHS

RoHS Status: Exempt

Yageo 1. 1kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy