Yageo RC 150 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - RC1206FR-07150RL
- RS Stock No.:
- 199-5783
- Distrelec Article No.:
- 304-31-269
- Mfr. Part No.:
- RC1206FR-07150RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save $1.30
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$2.50
(exc. GST)
$2.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.025 | $2.50 | - |
| 1300 - 2400 | $0.024 | $2.40 | $1.30 |
| 2500 + | $0.024 | $2.40 | $2.50 |
*price indicative
- RS Stock No.:
- 199-5783
- Distrelec Article No.:
- 304-31-269
- Mfr. Part No.:
- RC1206FR-07150RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Height 550μm | ||
Termination Style Solder | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Yageo 150O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
- RS Stock No. 1995793
- Mfr. Part No. RC1206FR-0718RL
Each (On a Tape of 100)
$0.027
- RS Stock No. 1995829
- Mfr. Part No. RC1206FR-07300RL
Each (On a Tape of 100)
$0.025
- RS Stock No. 1995770
- Mfr. Part No. RC1206FR-07100RL
Each (On a Tape of 100)
$0.026
- RS Stock No. 1995769
- Mfr. Part No. RC1206FR-07100RL
Each (On a Reel of 5000)
$0.012
Related links
- Yageo RC 150 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - RC1206FR-07150RL
- Yageo RC 1.5 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-071M5L
- Yageo RC 300 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07300RL
- Yageo RC 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0720KL
- Yageo RC 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-071K5L
- Yageo RC 1.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-071K2L
- Yageo RC 2 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-072ML
- Yageo RC 2.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-072K7L










