Yageo RC_L 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-074K7L
- RS Stock No.:
- 199-5766
- Mfr. Part No.:
- RC0805JR-074K7L
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save $0.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.60
(exc. GST)
$1.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,900 unit(s) shipping from 09 November 2026
- Plus 700 unit(s) shipping from 16 November 2026
- Plus 10,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.016 | $1.60 | - |
| 1300 - 2400 | $0.016 | $1.60 | - |
| 2500 + | $0.015 | $1.50 | $2.50 |
*price indicative
- RS Stock No.:
- 199-5766
- Mfr. Part No.:
- RC0805JR-074K7L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 2mm | ||
Width 1.25mm | ||
RoHS Status: Exempt
Yageo 4. 7kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
- RS Stock No. 1995764
- Mfr. Part No. RC0805JR-072K2L
Each (On a Tape of 100)
$0.016
- RS Stock No. 1988523
- Mfr. Part No. RC2010JK-074K7L
Each (On a Tape of 100)
$0.064
- RS Stock No. 1995760
- Mfr. Part No. RC0805JR-0710KL
Each (On a Tape of 100)
$0.017
- RS Stock No. 1995761
- Mfr. Part No. RC0805JR-071KL
Each (On a Reel of 5000)
$0.006
Related links
- Yageo RC_L 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0805JR-074K7L
- Yageo RC_L 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0805JR-0710KL
- Yageo RC_L 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0805JR-07100RL
- Yageo RC_L 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0805JR-07100KL
- Yageo RC_L 0 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0805JR-070RL
- Yageo RC_L 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0805JR-072K2L
- Yageo RC_L 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0805JR-071KL
- Yageo RC_L 4.7 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-074K7L












