Yageo RC_L 39 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0739KL
- RS Stock No.:
- 199-5712
- Mfr. Part No.:
- RC0805FR-0739KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$35.00
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.007 | $35.00 | - |
| 10000 - 15000 | $0.007 | $35.00 | - |
| 20000 + | $0.007 | $35.00 | - |
*price indicative
- RS Stock No.:
- 199-5712
- Mfr. Part No.:
- RC0805FR-0739KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 39kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
RoHS Status: Exempt
Yageo 39kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 39 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0739KL
- Yageo RC_L 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0722KL
- Yageo RC_L 24 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0724KL
- Yageo RC_L 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-073K3L
- Yageo RC_L 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-075K1L
- Yageo RC_L 180 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07180RL
- Yageo RC_L 27 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0727KL
- Yageo RC_L 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-072KL
