Yageo RC_L 75 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0775KL

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save $1.30

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.50

(exc. GST)

$1.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21,500 unit(s) ready to ship from another location
  • Plus 5,400 unit(s) shipping from 16 November 2026
  • Plus 10,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 1200$0.015$1.50-
1300 - 2400$0.014$1.40$1.30
2500 +$0.014$1.40$2.50

*price indicative

Packaging Options:
RS Stock No.:
199-5631
Distrelec Article No.:
304-40-187
Mfr. Part No.:
RC0603FR-0775KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

75kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC_L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

450μm

RoHS Status: Exempt

Yageo 75kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

  • RS Stock No. 1995631P
  • Mfr. Part No. RC0603FR-0775KL
Each (Supplied on a Reel)
$0.015
Each (On a Tape of 100)
$0.012
Each (On a Reel of 5000)
$0.004
Each (On a Tape of 100)
$0.012

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy