Yageo RC_L 3.32 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-073K32L

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-5560
Mfr. Part No.:
RC0603FR-073K32L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

3.32kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Paper Tape Reel

Tolerance

±1 %

Voltage

75V

Power Rating

0.2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

RoHS Status: Exempt

Yageo 3. 32kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy