Yageo RC_L 3.01 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-073K01L

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save $0.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.20

(exc. GST)

$1.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 1200$0.012$1.20-
1300 - 2400$0.012$1.20-
2500 +$0.011$1.10$2.50

*price indicative

Packaging Options:
RS Stock No.:
199-5559
Mfr. Part No.:
RC0603FR-073K01L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

3.01kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape Reel

Tolerance

±1 %

Voltage

75V

Power Rating

0.2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC_L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

RoHS Status: Exempt

Yageo 3. 01kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy