Yageo RC_L 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722RL
- RS Stock No.:
- 199-5503
- Mfr. Part No.:
- RC0603FR-0722RL
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15,000 unit(s) shipping from 21 December 2026
- Plus 5,000 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.004 | $20.00 |
| 10000 - 15000 | $0.004 | $20.00 |
| 20000 + | $0.004 | $20.00 |
*price indicative
- RS Stock No.:
- 199-5503
- Mfr. Part No.:
- RC0603FR-0722RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 22Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 22Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
RoHS Status: Exempt
Yageo 22O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722RL
- Yageo RC_L 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722KL
- Yageo RC_L 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0733RL
- Yageo RC_L 1.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-071K2L
- Yageo RC_L 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0710KL
- Yageo RC_L 750 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07750RL
- Yageo RC_L 330 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07330KL
- Yageo RC_L 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-075K6L
