Yageo RC 680 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-07680RL
- RS Stock No.:
- 199-5428
- Mfr. Part No.:
- RC0402JR-07680RL
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$0.90
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,100 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 2400 | $0.009 | $0.90 |
| 2500 - 4900 | $0.009 | $0.90 |
| 5000 + | $0.008 | $0.80 |
*price indicative
- RS Stock No.:
- 199-5428
- Mfr. Part No.:
- RC0402JR-07680RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 680Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RC | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 0.35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 680Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Packaging Paper Tape Reel | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RC | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Length 1mm | ||
Termination Style Solder | ||
Height 0.35mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Yageo 680O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC 680 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0402JR-07680RL
- Yageo RC 68 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0402JR-0768RL
- Yageo RC 5.1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0402JR-075K1L
- Yageo RC 56 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0402JR-0756RL
- Yageo RC 5 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0402JR-075R1L
- Yageo RC 75 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0402JR-0775RL
- Yageo RC 560 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0402JR-07560RL
- Yageo RC 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0402JR-078K2L
