Yageo RT 8.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD078K2L

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $20.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$285.00

(exc. GST)

$315.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.057$285.00-
10000 - 15000$0.055$275.00$20.00
20000 +$0.054$270.00$60.00

*price indicative

RS Stock No.:
199-1625
Mfr. Part No.:
RT0603BRD078K2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

8.2kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

450μm

Width

800μm

Termination Style

Solder

Standards/Approvals

RoHS

Length

1.6mm

Yageo 8.2kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations made by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy