Yageo RT 11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD0711KL

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $20.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$295.00

(exc. GST)

$325.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.059$295.00-
10000 - 15000$0.057$285.00$20.00
20000 +$0.056$280.00$60.00

*price indicative

RS Stock No.:
199-1397
Mfr. Part No.:
RT0603BRD0711KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

11kΩ

Product Type

Surface Mount Resistor

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

Yageo 11kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Each (On a Tape of 10)
$0.085
Each (On a Tape of 10)
$0.085
Each (On a Tape of 10)
$0.107
Each (On a Tape of 10)
$0.107

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy