Yageo RT 270 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RT0402BRD07270RL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$0.98

(exc. GST)

$1.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 2490$0.098$0.98
2500 - 4990$0.095$0.95
5000 +$0.094$0.94

*price indicative

Packaging Options:
RS Stock No.:
199-1310
Mfr. Part No.:
RT0402BRD07270RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

270Ω

Technology

Thin Film

Resistor Type

High Precision, High Stability

Package/Case

0402

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

300μm

Standards/Approvals

RoHS

Length

1mm

Width

500μm

Yageo 270O thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy