Yageo RT 11 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD0711KL

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $5.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.18

(exc. GST)

$1.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28,580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 2490$0.118$1.18-
2500 - 4990$0.116$1.16$5.00
5000 +$0.114$1.14$20.00

*price indicative

Packaging Options:
RS Stock No.:
199-1279
Mfr. Part No.:
RT0402BRD0711KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

11kΩ

Technology

Thin Film

Resistor Type

High Precision, High Stability

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.06W

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Height

300μm

Length

1mm

Termination Style

Solder

Yageo 11kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy