Yageo RT 110 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD07110RL
- RS Stock No.:
- 199-1277
- Mfr. Part No.:
- RT0402BRD07110RL
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-1277
- Mfr. Part No.:
- RT0402BRD07110RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 110Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Precision, High Stability | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Series | RT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 110Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Precision, High Stability | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.06W | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Series RT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Height 300μm | ||
Yageo 110O thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
Related links
- Yageo RT 110 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD07110RL
- Yageo RT 110 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD07110KL
- Yageo RT 10 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD0710RL
- Yageo RT 1.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD071K2L
- Yageo RT 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRB0710KL
- Yageo RT 4.99 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD074K99L
- Yageo RT 68 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD0768KL
- Yageo RT 47 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD0747KL
