Yageo RT 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD07100RL

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
199-1268
Mfr. Part No.:
RT0402BRD07100RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

100V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1mm

Height

300μm

Width

500μm

Yageo 100O thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy