Yageo RT 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRC0710KL
- RS Stock No.:
- 199-1263
- Mfr. Part No.:
- RT0402BRC0710KL
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,650.00
(exc. GST)
$2,920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.265 | $2,650.00 |
| 20000 - 90000 | $0.259 | $2,590.00 |
| 100000 + | $0.253 | $2,530.00 |
*price indicative
- RS Stock No.:
- 199-1263
- Mfr. Part No.:
- RT0402BRC0710KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Precision, High Stability | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 100V | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Series | RT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 300μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Precision, High Stability | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 100V | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Series RT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 300μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Yageo 10kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
Related links
- Yageo RT 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRC0710KL
- Yageo RT 10 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD0710RL
- Yageo RT 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRB0710KL
- Yageo RT 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.0625 W - RT0402BRD0710KL
- Yageo RT 1.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD071K2L
- Yageo RT 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD072KL
- Yageo RT 4.99 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD074K99L
- Yageo RT 110 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.0625 W - RT0402BRD07110KL
